- Ana Sayfa ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX3D2M1N
E2EX3D2M1N
Omron Automation
Proximity Sensor Inductive NC 3mm 10V to 30VDC
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Proximity Sensor Inductive NC 3mm 10V to 30VDC
Search Keywords: E2EX3D2M1N
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Omron Automation
-
Parça Numarası:E2EX3D2M1N
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:3 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:48 x 17 x 21 mm
-
Response Frequency:25 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
9 Weeks
Gemi olabilir
8.7.26
PRICE (USD)
MİKTAR
Unit Price
1
$121.05
5
$112.98
10 +
$105.96
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için