- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX3D1R2M
Omron Automation
E2EX3D1R2M
Proximity Sensor Inductive NO 3mm 10V to 30V 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO 3mm 10V to 30V 2-Pin
Search Keywords: E2EX3D1R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX3D1R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:3 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:38 x 17 x 21 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Frequently Asked Questions
Is E2EX3D1R2M RoHS compliant?
Yes, E2EX3D1R2M is RoHS compliant.
What is the lead time for E2EX3D1R2M?
The standard lead time for E2EX3D1R2M is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/7/26