- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX3D1M1G
Omron Automation
E2EX3D1M1G
Proximity sensor - inductive - M12 - shielded - 3mm - DC - 2-wire - NO - M12 Connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX3D1M1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 3 mm |
| Mounting: | Panel |
| Dimension: | 48 x 21 mm |
| Response Frequency: | 1000 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Connector |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | No |