- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX2Y2
Omron Automation
E2EX2Y2
Proximity Sensor NC 2mm 20V to 264V 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor NC 2mm 20V to 264V 2-Pin
Search Keywords: E2EX2Y2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX2Y2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:52 x 21 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:NC
Frequently Asked Questions
Is E2EX2Y2 RoHS compliant?
Yes, E2EX2Y2 is RoHS compliant.
What is the lead time for E2EX2Y2?
The standard lead time for E2EX2Y2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
2 Weeks
can ship
10/19/26