- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX2Y1M1
Omron Automation
E2EX2Y1M1
Proximity Sensor Inductive NO 2mm 20V to 264VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO 2mm 20V to 264VAC
Search Keywords: E2EX2Y1M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX2Y1M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:53 x 21 mm
-
Response Frequency:25 Hz
-
Operating Temperature:-40 to 85 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is E2EX2Y1M1 RoHS compliant?
Yes, E2EX2Y1M1 is RoHS compliant.
What is the lead time for E2EX2Y1M1?
The standard lead time for E2EX2Y1M1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
17
can ship
24 Weeks
can ship
3/22/27