- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX2MY1
E2EX2MY1
Omron Automation
Proximity Sensor NO 2mm 20V to 264V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO 2mm 20V to 264V 2-Pin
Search Keywords: E2EX2MY1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX2MY1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:47 x 15 x 15 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
33 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$150.88
5
$139.27
10
$133.11
25
$129.28
50
$123.93
75
$122.07
100 +
$120.24
Click for Quote
Log in
to unlock special pricing