- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX2MF1
Omron Automation
E2EX2MF1
Proximity Sensor Inductive NO PNP 2mm 10V to 40V 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO PNP 2mm 10V to 40V 4-Pin
Search Keywords: E2EX2MF1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX2MF1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 2 mm |
| Mounting: | Panel |
| Output Type: | PNP |
| Dimension: | 37 x 15 mm |
| Operating Temperature: | -40 to 85 °C |
| Switching Mode: | No |
Frequently Asked Questions
Is E2EX2MF1 RoHS compliant?
Yes, E2EX2MF1 is RoHS compliant.
What is the lead time for E2EX2MF1?
The standard lead time for E2EX2MF1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$91.59
5
$89.76
10
$87.97
25
$86.21
50
$84.48
100
$82.79
250 +
$81.14
Click for Quote
Log in
to unlock special pricing