help desk software
Image is representational - see mfr. specs

E2EX2F1M1J03M

Omron Automation

Proximity Sensor NO PNP 2mm 12V to 24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor NO PNP 2mm 12V to 24VDC
Search Keywords: E2EX2F1M1J03M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2EX2F1M1J03M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Sensing Distance:
    2 mm
  • Mounting:
    N/A
  • Output Type:
    PNP
  • Dimension:
    48 x 32 mm
  • Response Frequency:
    1500 Hz
  • Operating Temperature:
    -40 to 85 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    15,18 V
  • Switching Mode:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/20/26
Backorder
Price (USD)
Qty
Unit Price
1
$128.53
5
$118.64
10
$113.39
25
$110.13
50
$105.57
100
$103.99
250 +
$101.36
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments