- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX2E2M1
Omron Automation
E2EX2E2M1
Proximity Sensor Inductive NC NPN 2mm 10V to 40VDC 4-Pin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX2E2M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:48 x 21 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-40 to 85 °C
-
Terminal Type:3-Wire10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC
-
This product is discontinued, but still in stock.