- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX2D2M3G
E2EX2D2M3G
Omron Automation
Proximity sensor - inductive - M8 - shielded - 2 mm - DC - 2-wire - NC - M8 4-pin connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity sensor - inductive - M8 - shielded - 2 mm - DC - 2-wire - NC - M8 4-pin connector
Search Keywords: E2EX2D2M3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX2D2M3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:39 x 15 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
48
can ship
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$136.85
3
$135.37
5
$125.54
10 +
$118.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT