- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX2D1N
Omron Automation
E2EX2D1N
E2E - Standard Proximity Sensor - Cylindrical - 2.00mm - DC 2-Wire - NO - New Model
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
E2E - Standard Proximity Sensor - Cylindrical - 2.00mm - DC 2-Wire - NO - New Model
Search Keywords: E2EX2D1N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX2D1N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543704500 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 2 mm |
| Mounting: | Panel |
| Dimension: | 37 x 15 mm |
| Response Frequency: | 1500 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Pre-Wire |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | No |
Frequently Asked Questions
Is E2EX2D1N RoHS compliant?
Yes, E2EX2D1N is RoHS compliant.
What is the lead time for E2EX2D1N?
The standard lead time for E2EX2D1N is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Manufacturer Stock:
1,452
can ship
2 Weeks
can ship
12/1/26