Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2EX2D1M3G

Proximity sensor - inductive - M8 - shielded - 2mm - DC - 2-wire - NO - M8 Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - inductive - M8 - shielded - 2mm - DC - 2-wire - NO - M8 Connector
Search Keywords: E2EX2D1M3G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2EX2D1M3G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 2 mm
Mounting: Panel
Dimension: 39 x 15 mm
Response Frequency: 1500 Hz
Operating Temperature: -25 to 70 °C
Terminal Type: Connector
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2EX2D1M3G RoHS compliant?
Yes, E2EX2D1M3G is RoHS compliant.
What is the lead time for E2EX2D1M3G?
The standard lead time for E2EX2D1M3G is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
Manufacturer Stock:
60 can ship
13 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$158.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!