- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX20MD1S
Omron Automation
E2EX20MD1S
Proximity Sensor NO 2cm 10V to 30V 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor NO 2cm 10V to 30V 4-Pin
Search Keywords: E2EX20MD1S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX20MD1S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 20 mm |
| Mounting: | Panel |
| Dimension: | 57 x 41.54 mm |
| Operating Temperature: | -25 to 70 °C |
| Switching Mode: | No |
Frequently Asked Questions
Is E2EX20MD1S RoHS compliant?
Yes, E2EX20MD1S is RoHS compliant.
What is the lead time for E2EX20MD1S?
The standard lead time for E2EX20MD1S is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$146.78
3
$143.84
5
$140.97
10 +
$138.15
Click for Quote
Log in
to unlock special pricing