- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX20MD1
Omron Automation
E2EX20MD1
Proximity Sensor NO 2cm 10V to 30V 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor NO 2cm 10V to 30V 4-Pin
Search Keywords: E2EX20MD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX20MD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:20 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:57 x 41.54 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Frequently Asked Questions
Is E2EX20MD1 RoHS compliant?
Yes, E2EX20MD1 is RoHS compliant.
What is the lead time for E2EX20MD1?
The standard lead time for E2EX20MD1 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
38
can ship
15 Weeks
can ship
12/7/26