- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX1R5F1N
E2EX1R5F1N
Omron Automation
DETECTOR 10A38VDC-2,5MM
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DETECTOR 10A38VDC-2,5MM
Search Keywords: E2EX1R5F1N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX1R5F1N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:1.5 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:40 x 15 x 13 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:No
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.