- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX1R5F1M3
Omron Automation
E2EX1R5F1M3
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24VDC 4-Pin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX1R5F1M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:1.5 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:39 x 15 mm
-
Response Frequency:2000 Hz
-
Operating Temperature:-40 to 85 °C
-
Terminal Type:Connector10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
-
This product is discontinued, but still in stock.