Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2EX1R5E2M1

Proximity Sensor Inductive NC NPN 1.5mm 10V to 40VDC 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NC NPN 1.5mm 10V to 40VDC 4-Pin
Search Keywords: E2EX1R5E2M1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2EX1R5E2M1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 1.5 mm
Mounting: Panel
Output Type: NPN
Dimension: 43 x 15 x 15 mm
Response Frequency: 2000 Hz
Operating Temperature: -40 to 85 °C
Terminal Type: 3-Wire10993
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2EX1R5E2M1 discontinued?
Yes, E2EX1R5E2M1 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is E2EX1R5E2M1 RoHS compliant?
Yes, E2EX1R5E2M1 is RoHS compliant.
What is the lead time for E2EX1R5E2M1?
The standard lead time for E2EX1R5E2M1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$100.32
5
$98.31
10
$96.34
25
$94.42
50
$92.53
100
$90.68
250 +
$88.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!