- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX1R5E2
Available Replacements
Omron Automation
E2EX1R5E2
Proximity Sensor Inductive NC NPN 1.5mm 10V to 40V 4-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Proximity Sensor Inductive NC NPN 1.5mm 10V to 40V 4-Pin
Search Keywords: E2EX1R5E2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX1R5E2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543709960 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 1.5 mm |
| Mounting: | Panel |
| Output Type: | NPN |
| Dimension: | 37 x 15 mm |
| Operating Temperature: | -40 to 85 °C |
| Switching Mode: | NC |
Frequently Asked Questions
Is E2EX1R5E2 discontinued?
Yes, E2EX1R5E2 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E2EX1R5E2?
The recommended replacement for E2EX1R5E2 is E2EX1R5C282M from Omron Automation, available from OnlineComponents.com.
Is E2EX1R5E2 RoHS compliant?
Yes, E2EX1R5E2 is RoHS compliant.
What is the lead time for E2EX1R5E2?
The standard lead time for E2EX1R5E2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.