- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX18MY1US
Omron Automation
E2EX18MY1US
Proximity Sensor Inductive NO 1.8cm 20V to 264V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor Inductive NO 1.8cm 20V to 264V
Search Keywords: E2EX18MY1US
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX18MY1US |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 18 mm |
| Mounting: | Panel |
| Dimension: | 58 x 36 x 41.5 mm |
| Operating Temperature: | -40 to 85 °C |
| Switching Mode: | No |
Frequently Asked Questions
Is E2EX18MY1US RoHS compliant?
Yes, E2EX18MY1US is RoHS compliant.
What is the lead time for E2EX18MY1US?
The standard lead time for E2EX18MY1US is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
34
can ship
28 Weeks
can ship
5/17/27