- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX18ME1
Available Replacements
Omron Automation
E2EX18ME1
Proximity Sensor Inductive NO NPN 1mm 10V to 30V 4-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO NPN 1mm 10V to 30V 4-Pin
Search Keywords: E2EX18ME1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX18ME1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 1 mm |
| Mounting: | Panel |
| Output Type: | NPN |
| Dimension: | 57 x 41.54 mm |
| Operating Temperature: | -25 to 70 °C |
| Switching Mode: | No |
Product Guides
+
Frequently Asked Questions
Is E2EX18ME1 discontinued?
Yes, E2EX18ME1 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E2EX18ME1?
The recommended replacement for E2EX18ME1 is E2EX18MC1302M from Omron Automation, available from OnlineComponents.com.
Is E2EX18ME1 RoHS compliant?
Yes, E2EX18ME1 is RoHS compliant.
What is the lead time for E2EX18ME1?
The standard lead time for E2EX18ME1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.