Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2EX10Y1US

Proximity sensor - M30 - AC - 2-wire - NO - sensing distance 10 mm - 2 m cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - M30 - AC - 2-wire - NO - sensing distance 10 mm - 2 m cable
Search Keywords: E2EX10Y1US
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2EX10Y1US
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 10 mm
Mounting: Panel
Dimension: 57 x 41.54 mm
Response Frequency: 25 Hz
Operating Temperature: -40 to 85 °C
Terminal Type: Pre-Wire
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2EX10Y1US RoHS compliant?
Yes, E2EX10Y1US is RoHS compliant.
What is the lead time for E2EX10Y1US?
The standard lead time for E2EX10Y1US is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
30 can ship
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$182.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!