Available Replacements
Possible Replacement
E2EX10Y1US
E2EX10Y1US

Omron Automation

In Stock: 4

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

E2EX10Y153US

Omron Automation

Proximity Sensor Inductive NO 1cm 90V to 140V 4-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NO 1cm 90V to 140V 4-Pin
Search Keywords: E2EX10Y153US
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2EX10Y153US
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    10 mm
  • Mounting:
    Panel
  • Output Type:
    N/A
  • Dimension:
    57 x 41.54 mm
  • Operating Temperature:
    -40 to 85 °C
  • Switching Mode:
    No
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!