- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX10T12M
Omron Automation
E2EX10T12M
Proximity Sensor Inductive NO 1cm 20V to 264VDC 40V to 264VAC 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO 1cm 20V to 264VDC 40V to 264VAC 4-Pin
Search Keywords: E2EX10T12M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX10T12M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 10 mm |
| Mounting: | Panel |
| Dimension: | 60 x 42 mm |
| Response Frequency: | 25 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Pre-Wire |
| Switching Mode: | No |
Frequently Asked Questions
Is E2EX10T12M RoHS compliant?
Yes, E2EX10T12M is RoHS compliant.
What is the lead time for E2EX10T12M?
The standard lead time for E2EX10T12M is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
7/26/27