- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX10MY1M4
Omron Automation
E2EX10MY1M4
Proximity Sensor Inductive NO 1cm 90V to 140VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO 1cm 90V to 140VAC
Search Keywords: E2EX10MY1M4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX10MY1M4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 10 mm |
| Mounting: | Panel |
| Dimension: | 53 x 21 mm |
| Response Frequency: | 25 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Connector |
| Switching Mode: | No |
Frequently Asked Questions
Is E2EX10MY1M4 RoHS compliant?
Yes, E2EX10MY1M4 is RoHS compliant.
What is the lead time for E2EX10MY1M4?
The standard lead time for E2EX10MY1M4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
8
can ship
2 Weeks
can ship
11/30/26