- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX10ME2
Omron Automation
E2EX10ME2
Proximity Sensor Inductive NC NPN 1cm 10V to 40V 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NC NPN 1cm 10V to 40V 2-Pin
Search Keywords: E2EX10ME2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX10ME2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:55 x 24 x 29 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:NC
Product Guides
+
Frequently Asked Questions
Is E2EX10ME2 RoHS compliant?
Yes, E2EX10ME2 is RoHS compliant.
What is the lead time for E2EX10ME2?
The standard lead time for E2EX10ME2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$117.35
5
$108.32
10
$105.08
25
$100.55
50
$96.39
100
$94.94
250 +
$92.55
Click for Quote
Log in
to unlock special pricing