- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX10D2M1GT3
Omron Automation
E2EX10D2M1GT3
Proximity Sensor Inductive NC NPN 1cm 20V to 264VAC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX10D2M1GT3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:N/A
-
Response Frequency:200 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:3-Wire
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:NC
-
This product is discontinued, but still in stock.