- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX10D1NN
Omron Automation
E2EX10D1NN
Proximity Sensor Inductive NO 1cm 10V to 30VDC 2-Pin
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX10D1NN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 10 mm |
| Mounting: | Panel |
| Dimension: | 70 x 36 x 42 mm |
| Response Frequency: | 25 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Wire Lead |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | No |