- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EQX7D1
E2EQX7D1
Omron Automation
Proximity Sensor NO 7mm 10V to 30VDC 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO 7mm 10V to 30VDC 2-Pin
Search Keywords: E2EQX7D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EQX7D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:7 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:47 x 29 mm
-
Response Frequency:500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$308.91
3
$300.33
5
$295.83
10 +
$291.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments