- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EMX4B1M1
Omron Automation
E2EMX4B1M1
Proximity Sensor Inductive NO PNP 4mm 10V to 30VDC 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EMX4B1M1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 4 mm |
| Mounting: | Panel |
| Output Type: | PNP |
| Dimension: | 48 x 21 x 21 mm |
| Response Frequency: | 1000 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Pre-Wire10993 |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | No |
-
This product is discontinued, but still in stock.