- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EMX4B12M
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
E2EMX4B12M
Proximity Sensor Inductive NO PNP 4mm 10V to 30VDC 3-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO PNP 4mm 10V to 30VDC 3-Pin
Search Keywords: E2EMX4B12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EMX4B12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:48 x 21 x 21 mm
-
Response Frequency:1000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is E2EMX4B12M discontinued?
Yes, E2EMX4B12M from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E2EMX4B12M?
The recommended replacement for E2EMX4B12M is E2EX4B1D122M from Omron Automation, available from OnlineComponents.com.
Is E2EMX4B12M RoHS compliant?
Yes, E2EMX4B12M is RoHS compliant.
What is the lead time for E2EMX4B12M?
The standard lead time for E2EMX4B12M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.