Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2EMX15X12M

Proximity Sensor NO 1.5cm 10V to 30VDC 2-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Proximity Sensor NO 1.5cm 10V to 30VDC 2-Pin
Search Keywords: E2EMX15X12M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2EMX15X12M
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sensing Distance: 15 mm
Mounting: Panel
Dimension: 48 x 36 x 42 mm
Response Frequency: 250 Hz
Operating Temperature: -25 to 70 °C
Terminal Type: Pre-Wire
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2EMX15X12M discontinued?
Yes, E2EMX15X12M from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is E2EMX15X12M RoHS compliant?
Yes, E2EMX15X12M is RoHS compliant.
What is the lead time for E2EMX15X12M?
The standard lead time for E2EMX15X12M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$256.78
3
$232.19
5
$211.11
10
$195.43
25 +
$182.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!