- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2ELX8ME2M1
Omron Automation
E2ELX8ME2M1
Proximity Sensor NC NPN 8mm 10V to 35V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor NC NPN 8mm 10V to 35V
Search Keywords: E2ELX8ME2M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2ELX8ME2M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Sensing Distance:8 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:54.5 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NC
Frequently Asked Questions
Is E2ELX8ME2M1 RoHS compliant?
Yes, E2ELX8ME2M1 is RoHS compliant.
What is the lead time for E2ELX8ME2M1?
The standard lead time for E2ELX8ME2M1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$88.35
5
$86.58
10 +
$84.85
Click for Quote
Log in
to unlock special pricing