- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EHX3B1M1
Omron Automation
E2EHX3B1M1
Proximity sensor M12 - high temperature (100A°C) stainless steel - 3 mm sensing range - DC PNP - NO - prewired - M12 plug in
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EHX3B1M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Sensing Distance:3 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:53 x 17 x 19.62 mm
-
Response Frequency:500 Hz
-
Operating Temperature:0 to 100 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No