- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EGX2C1M1
Omron Automation
E2EGX2C1M1
Proximity Sensor Magnetic NO NPN 2mm 10V to 40V 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Magnetic NO NPN 2mm 10V to 40V 3-Pin
Search Keywords: E2EGX2C1M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EGX2C1M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:48 x 21 mm
-
Operating Temperature:-40 to 70 °C
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is E2EGX2C1M1 RoHS compliant?
Yes, E2EGX2C1M1 is RoHS compliant.
What is the lead time for E2EGX2C1M1?
The standard lead time for E2EGX2C1M1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$129.77
5
$121.15
10 +
$113.58
Click for Quote
Log in
to unlock special pricing