help desk software

Proximity Sensor Magnetic NO NPN 1.5mm 10V to 40V 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Magnetic NO NPN 1.5mm 10V to 40V 3-Pin
Search Keywords: E2EGX1R5C1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2EGX1R5C1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Magnetic
  • Sensing Distance:
    1.5 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    37 x 15 mm
  • Operating Temperature:
    -40 to 70 °C
  • Switching Mode:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 6/24/26
Backorder
Price (USD)
Qty
Unit Price
1 +
$86.74
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments