- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EFQX7D12M
E2EFQX7D12M
Omron Automation
Proximity Sensor NO 7mm 10V to 30VDC 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO 7mm 10V to 30VDC 2-Pin
Search Keywords: E2EFQX7D12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EFQX7D12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:7 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:56 x 29 mm
-
Response Frequency:100 Hz
-
Operating Temperature:-10 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$344.86
3
$335.28
5
$330.25
10 +
$325.29
Click for Quote
Log in
to unlock special pricing