- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2ECC1R5D2
E2ECC1R5D2
Omron Automation
Proximity Sensor Inductive NO 1.5mm 10V to 30VDC 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO 1.5mm 10V to 30VDC 2-Pin
Search Keywords: E2ECC1R5D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2ECC1R5D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1.5 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:465 x 8 x 10.3 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
137
can ship
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$265.20
3
$257.83
5
$253.96
10 +
$250.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments