- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EC1C1
E2EC1C1
Omron Automation
Proximity Sensor Inductive NO NPN 1mm 10V to 30V 3-Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO NPN 1mm 10V to 30V 3-Pin
Search Keywords: E2EC1C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EC1C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:25 x 5.4 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Proximity Sensor Inductive NO NPN 1mm 10V to 30VDC 2-Pin
In Stock:
4
Minimum Order:
1