- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EC06N04CJB203M
E2EC06N04CJB203M
Omron Automation
Dia 6.5mm 4mm PigT PNP NC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dia 6.5mm 4mm PigT PNP NC
Search Keywords: E2EC06N04CJB203M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EC06N04CJB203M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$159.03
5
$147.16
10
$140.86
15
$135.07
25
$133.04
50 +
$131.05
Click for Quote
Log in
to unlock special pricing