- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EC05S01WCC1R2M
Omron Automation
E2EC05S01WCC1R2M
Proximity Sensor Inductive NO NPN 1mm 10V to 30VDC 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EC05S01WCC1R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive10994
-
Sensing Distance:1 mm
-
Mounting:N/A
-
Output Type:NPN10980
-
Dimension:25.1 x 5.410966mmmm
-
Response Frequency:4000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NO10992