- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EC04S12WCC2R5M
Omron Automation
E2EC04S12WCC2R5M
Dia 4mm 1.2mm Robtc NPN NC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dia 4mm 1.2mm Robtc NPN NC
Search Keywords: E2EC04S12WCC2R5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EC04S12WCC2R5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is E2EC04S12WCC2R5M RoHS compliant?
Yes, E2EC04S12WCC2R5M is RoHS compliant.
What is the lead time for E2EC04S12WCC2R5M?
The standard lead time for E2EC04S12WCC2R5M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$140.39
5
$129.91
10
$124.34
15
$119.23
25
$117.44
50 +
$115.68
Click for Quote
Log in
to unlock special pricing