- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EC04S12CJB103M
Omron Automation
E2EC04S12CJB103M
Proximity Sensor NO PNP 1.2mm 10V to 30VDC 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor NO PNP 1.2mm 10V to 30VDC 3-Pin
Search Keywords: E2EC04S12CJB103M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EC04S12CJB103M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:1.2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:25.1 x 4 mm
-
Response Frequency:4000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is E2EC04S12CJB103M RoHS compliant?
Yes, E2EC04S12CJB103M is RoHS compliant.
What is the lead time for E2EC04S12CJB103M?
The standard lead time for E2EC04S12CJB103M is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
114
can ship
11 Weeks
can ship
11/25/26