- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EC04N03WCC22M
Omron Automation
E2EC04N03WCC22M
Dia 4mm 3mm PW NPN NC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dia 4mm 3mm PW NPN NC
Search Keywords: E2EC04N03WCC22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EC04N03WCC22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is E2EC04N03WCC22M RoHS compliant?
Yes, E2EC04N03WCC22M is RoHS compliant.
What is the lead time for E2EC04N03WCC22M?
The standard lead time for E2EC04N03WCC22M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$115.16
5
$106.57
10
$103.48
15
$97.81
25
$96.34
50 +
$94.90
Click for Quote
Log in
to unlock special pricing