- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EC04N03WCB15M
E2EC04N03WCB15M
Omron Automation
Dia 4mm 3mm PW PNP NO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dia 4mm 3mm PW PNP NO
Search Keywords: E2EC04N03WCB15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EC04N03WCB15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$128.32
5
$118.75
10
$113.66
15
$108.99
25
$107.35
50 +
$105.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments