- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EC03SR8WCB22M
E2EC03SR8WCB22M
Omron Automation
Dia 3mm 0.8mm PW PNP NC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dia 3mm 0.8mm PW PNP NC
Search Keywords: E2EC03SR8WCB22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EC03SR8WCB22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$168.06
3
$165.54
5
$163.05
10 +
$160.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments