- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EC03SR8CJB203M
Omron Automation
E2EC03SR8CJB203M
Dia 3mm 0.8mm PigT PNP NC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dia 3mm 0.8mm PigT PNP NC
Search Keywords: E2EC03SR8CJB203M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EC03SR8CJB203M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is E2EC03SR8CJB203M RoHS compliant?
Yes, E2EC03SR8CJB203M is RoHS compliant.
What is the lead time for E2EC03SR8CJB203M?
The standard lead time for E2EC03SR8CJB203M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$205.94
3
$202.85
5
$199.81
10 +
$196.81
Click for Quote
Log in
to unlock special pricing