- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EC03SR8CJB103M
Omron Automation
E2EC03SR8CJB103M
Dia 3mm 0.8mm PigT PNP NO
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dia 3mm 0.8mm PigT PNP NO
Search Keywords: E2EC03SR8CJB103M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EC03SR8CJB103M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is E2EC03SR8CJB103M RoHS compliant?
Yes, E2EC03SR8CJB103M is RoHS compliant.
What is the lead time for E2EC03SR8CJB103M?
The standard lead time for E2EC03SR8CJB103M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
75
can ship
6 Weeks
can ship
11/9/26