- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X5Y2US
Omron Automation
E2E2X5Y2US
Proximity Sensor Inductive NC 5mm 20V to 264V 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor Inductive NC 5mm 20V to 264V 4-Pin
Search Keywords: E2E2X5Y2US
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2E2X5Y2US |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 5 mm |
| Mounting: | Panel |
| Dimension: | 69 x 21 mm |
| Operating Temperature: | -40 to 85 °C |
| Switching Mode: | NC |
Frequently Asked Questions
Is E2E2X5Y2US RoHS compliant?
Yes, E2E2X5Y2US is RoHS compliant.
What is the lead time for E2E2X5Y2US?
The standard lead time for E2E2X5Y2US is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
36 Weeks
can ship
7/26/27