- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X5Y2M4
Omron Automation
E2E2X5Y2M4
Proximity Sensor Inductive NC 8mm 24V to 240V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NC 8mm 24V to 240V
Search Keywords: E2E2X5Y2M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2E2X5Y2M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is E2E2X5Y2M4 RoHS compliant?
Yes, E2E2X5Y2M4 is RoHS compliant.
What is the lead time for E2E2X5Y2M4?
The standard lead time for E2E2X5Y2M4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
9 Weeks
can ship
11/24/26