Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2E2X5Y1M4

Proximity sensor - M18 - AC - 2-wire - sensing distance 5 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - M18 - AC - 2-wire - sensing distance 5 mm
Search Keywords: E2E2X5Y1M4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2E2X5Y1M4
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sensing Distance: 5 mm
Mounting: Panel
Dimension: 75 x 29 mm
Operating Temperature: -40 to 85 °C
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2E2X5Y1M4 RoHS compliant?
Yes, E2E2X5Y1M4 is RoHS compliant.
What is the lead time for E2E2X5Y1M4?
The standard lead time for E2E2X5Y1M4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
61 can ship
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$198.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!